There are no models available for this part yet.
Overview of RT0402WRD074K22L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402WRD074K22L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0402WRD074K22L-ND
|
DigiKey | RES 4.22K OHM 0.05% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4793 | Buy Now | |
DISTI #
RT0402WRD074K22L
|
Avnet Americas | Resistor Thin Film 0402 4.22k Ohm ±0.05% 1/16W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0402WRD074K22L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3526 | Buy Now | |
Ozdisan Elektronik | RES.(1005) 0402 4.22K Ohms 0.05% 1/16W 25PPM SMT | 0 |
|
$0.9340 / $1.0741 | RFQ |
CAD Models for RT0402WRD074K22L by YAGEO Corporation
Part Data Attributes for RT0402WRD074K22L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402WRD074K22L
This table gives cross-reference parts and alternative options found for RT0402WRD074K22L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD074K22L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402BTE4K22 | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD074K22L vs RTAN0402BTE4K22 |
WF04U4221BALQ | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD074K22L vs WF04U4221BALQ |
MF04R4221ATL | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD074K22L vs MF04R4221ATL |
AR02BBCX4221 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRD074K22L vs AR02BBCX4221 |
WF04R4221BTLQ | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD074K22L vs WF04R4221BTLQ |
CMP04024K220.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD074K22L vs CMP04024K220.1%25PPM/KNP10 |
WF04R4221ATLQ | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD074K22L vs WF04R4221ATLQ |
AS0402E4221B-T10 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRD074K22L vs AS0402E4221B-T10 |
NTR04B4221CTR1KF | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RT0402WRD074K22L vs NTR04B4221CTR1KF |
AR02BBC4221 | Fixed Resistor, Thin Film, 0.5W, 4220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402WRD074K22L vs AR02BBC4221 |