Part Details for RT0402WRD07620RL by YAGEO Corporation
Overview of RT0402WRD07620RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402WRD07620RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402WRD07620RL-ND
|
DigiKey | RES 620 OHM 0.05% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4793 | Buy Now |
DISTI #
RT0402WRD07620RL
|
Avnet Americas | Resistor Thin Film 0402 620 Ohm ±0.05% 1/16W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0402WRD07620RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3526 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 620 Ohms 0.05% 1/16W 25PPM SMT | 0 |
|
$0.9340 / $1.0741 | RFQ |
Part Details for RT0402WRD07620RL
RT0402WRD07620RL CAD Models
RT0402WRD07620RL Part Data Attributes
|
RT0402WRD07620RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD07620RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 620ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD07620RL
This table gives cross-reference parts and alternative options found for RT0402WRD07620RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD07620RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD13620RL | Fixed Resistor, Thin Film, 0.0625W, 620ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRD07620RL vs RT0402WRD13620RL |
RTX026200BDH4 | Fixed Resistor, Thin Film, 0.0625W, 620ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD07620RL vs RTX026200BDH4 |
AR02BBC6200N | Fixed Resistor, Thin Film, 0.0625W, 620ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RT0402WRD07620RL vs AR02BBC6200N |
AR02ABC6200 | Fixed Resistor, Thin Film, 0.5W, 620ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402WRD07620RL vs AR02ABC6200 |
WF04R6200BTLQ | Fixed Resistor, Thin Film, 0.1W, 620ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD07620RL vs WF04R6200BTLQ |
AF0402AE6200A-T10 | Fixed Resistor, Thin Film, 0.0625W, 620ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRD07620RL vs AF0402AE6200A-T10 |
WF04U6200AALQ | Fixed Resistor, Thin Film, 0.0625W, 620ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD07620RL vs WF04U6200AALQ |
RP73PF1E620RBTDF | Fixed Resistor, Thin Film, 0.1W, 620ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402WRD07620RL vs RP73PF1E620RBTDF |
RNCF0402BKE620R | Fixed Resistor, Thin Film, 0.063W, 620ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD07620RL vs RNCF0402BKE620R |
RP73PF1E620RBTD | Fixed Resistor, Thin Film, 0.1W, 620ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402WRD07620RL vs RP73PF1E620RBTD |