Part Details for RT055AS8201KB by Vishay Intertechnologies
Overview of RT055AS8201KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT055AS8201KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9057
|
Newark | Rt 55 L As 8K2 10% Bo1 E /Bo1 |Vishay RT055AS8201KB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$828.6600 / $904.5700 | Buy Now |
DISTI #
RT055AS8201KB
|
Avnet Americas | Rheostat, Wirewound, 8.2 kOhm, ± 10%, 55 W, Panel Mount, Rotary - Boxed Product (Development Kits) (Alt: RT055AS8201KB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$409.6049 / $1,056.3818 | Buy Now |
DISTI #
RT055AS8201KB
|
Avnet Americas | Rheostat, Wirewound, 8.2 kOhm, ± 10%, 55 W, Panel Mount, Rotary - Boxed Product (Development Kits) (Alt: RT055AS8201KB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$409.6049 / $1,056.3818 | Buy Now |