Part Details for RT0603BRA07121RL by YAGEO Corporation
Overview of RT0603BRA07121RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRA07121RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603BRA07121RL-ND
|
DigiKey | RES 121 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3947 | Buy Now |
DISTI #
RT0603BRA07121RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 121Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRA07121RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1497 / $0.1564 | Buy Now |
DISTI #
603-RT0603BRA07121RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.3940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1268 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 121 Ohms 0.1% 1/10W 5PPM SMT | 0 |
|
$0.3640 / $0.4186 | RFQ |
Part Details for RT0603BRA07121RL
RT0603BRA07121RL CAD Models
RT0603BRA07121RL Part Data Attributes
|
RT0603BRA07121RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRA07121RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRA07121RL
This table gives cross-reference parts and alternative options found for RT0603BRA07121RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRA07121RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1210-AT5W | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA07121RL vs BLU0603ER-1210-AT5W |
RN73H1JTTD1210B05 | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRA07121RL vs RN73H1JTTD1210B05 |
RT0603WRA10121RL | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRA07121RL vs RT0603WRA10121RL |
BLU0603ER-1210-AB5Q | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA07121RL vs BLU0603ER-1210-AB5Q |
BLU0603ER-1210-AT5Q | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA07121RL vs BLU0603ER-1210-AT5Q |
BLU0603-1210-BB5Q | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA07121RL vs BLU0603-1210-BB5Q |
RN73H1JGTD1210A05 | Fixed Resistor, Metal Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRA07121RL vs RN73H1JGTD1210A05 |
P0603Z1210WNPF | Fixed Resistor, Thin Film, 0.125W, 121ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRA07121RL vs P0603Z1210WNPF |
BLU0603-1210-AT5W | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA07121RL vs BLU0603-1210-AT5W |
BLU0603P-1210-AT5W | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA07121RL vs BLU0603P-1210-AT5W |