There are no models available for this part yet.
Overview of RT0603BRB071K5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRB071K5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK8886
|
Newark | Res, 1K5, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRB071K5L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4300 |
|
$0.2410 / $0.3540 | Buy Now | |
DISTI #
59AK0283
|
Newark | Res, 1K5, 0.1%, 0.1W, Thin Film, 0603, Resistance:1.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRB071K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2350 | Buy Now | |
DISTI #
59AK6497
|
Newark | Res, 1K5, 0.1%, 0.1W, Thin Film, 0603, Resistance:1.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRB071K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2930 | Buy Now | |
DISTI #
YAG2177CT-ND
|
DigiKey | RES SMD 1.5K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6958 In Stock |
|
$0.1346 / $0.4700 | Buy Now | |
DISTI #
RT0603BRB071K5L
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB071K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1212 | Buy Now | |
DISTI #
603-RT0603BRB071K5L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 1.5K ohm .1% 1 0ppm RoHS: Compliant | 6204 |
|
$0.1490 / $0.4700 | Buy Now | |
Future Electronics | Thin Film Resis 0603 1.5K OHM 0.1% 1/10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0680 | Buy Now | ||
DISTI #
82087930
|
Verical | Res Thin Film 0603 1.5K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2416 | Americas - 5000 |
|
$0.1241 | Buy Now | |
DISTI #
RT0603BRB071K5L
|
TTI | Thin Film Resistors - SMD 1/10W 1.5K ohm .1% 1 0ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1250 | Buy Now | |
DISTI #
RT0603BRB071K5L
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB071K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RT0603BRB071K5L by YAGEO Corporation
Part Data Attributes for RT0603BRB071K5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRB071K5L
This table gives cross-reference parts and alternative options found for RT0603BRB071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTD1501B10 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRB071K5L vs RN731JLTD1501B10 |
239080441502L | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603BRB071K5L vs 239080441502L |
RBP06BTK1501 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRB071K5L vs RBP06BTK1501 |
P0603Y1501BNTA | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRB071K5L vs P0603Y1501BNTA |
PRC0603TTC101.5K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRB071K5L vs PRC0603TTC101.5K+/-0.1% |
RT0603WRB071K5 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RT0603BRB071K5L vs RT0603WRB071K5 |
RTW10B0603A1501-RG70 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRB071K5L vs RTW10B0603A1501-RG70 |
AR03BTBX1501N | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603BRB071K5L vs AR03BTBX1501N |
RT0603BRB131K5L | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRB071K5L vs RT0603BRB131K5L |
P0603Y1501BNT | RES,SMT,THIN FILM,1.5K OHMS,75WV,.1% +/-TOL,-10,10PPM TC,0603 CASE | Vishay Sfernice | RT0603BRB071K5L vs P0603Y1501BNT |
Related Parts for RT0603BRB071K5L
-
RT0603BRB1347KLFixed Resistors
-
C0805C224K5RACFixed Capacitors
-
BM06B-SRSS-TBT(LF)(SN)Headers and Edge Type Connectors
-
1N5819HW-7-FRectifier Diodes
-
SRR7045-221MFixed Inductors
-
STM32F030F4P6Microcontrollers
-
691412120004BTerminals and Terminal Blocks
-
LTM4628IYSwitching Regulator or Controllers
-
NC7WZ32K8XGates