Part Details for RT0603BRB07510RL by YAGEO Corporation
Overview of RT0603BRB07510RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRB07510RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603BRB07510RL-ND
|
DigiKey | RES SMD 510 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1346 | Buy Now |
DISTI #
RT0603BRB07510RL
|
Avnet Americas | SMD Chip Resistor, 510 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB07510RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0803 / $0.0839 | Buy Now |
DISTI #
603-RT0603BRB07510RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 510 ohm .1% 10ppm RoHS: Compliant | 0 |
|
$0.1490 | Order Now |
|
Future Electronics | RES SMD 510 OHM 0.1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1320 / $0.1430 | Buy Now |
DISTI #
RT0603BRB07510RL
|
Avnet Americas | SMD Chip Resistor, 510 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB07510RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0803 / $0.0839 | Buy Now |
DISTI #
WPR4214
|
Rutronik | RT0603 510R 0,1% 0,1W TK10 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0809 / $0.0872 | Buy Now |
DISTI #
RT0603BRB07510RL
|
Avnet Abacus | SMD Chip Resistor, 510 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: RT0603BRB07510RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 510 Ohms 0.1% 1/10W 10PPM SMT | 0 |
|
$0.1962 / $0.2256 | RFQ |
Part Details for RT0603BRB07510RL
RT0603BRB07510RL CAD Models
RT0603BRB07510RL Part Data Attributes:
|
RT0603BRB07510RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB07510RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB07510RL
This table gives cross-reference parts and alternative options found for RT0603BRB07510RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB07510RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-AW-5100ELF | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRB07510RL vs CRT0603-AW-5100ELF |
RTX035100BBP4 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603BRB07510RL vs RTX035100BBP4 |
RTX035100BBTP | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603BRB07510RL vs RTX035100BBTP |
RP73C1J510RATG | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRB07510RL vs RP73C1J510RATG |
RTX035100BBP3 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603BRB07510RL vs RTX035100BBP3 |
RTW10B0603B5100-RG70 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRB07510RL vs RTW10B0603B5100-RG70 |
CRT0603-AW-5100EAS | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRB07510RL vs CRT0603-AW-5100EAS |
RN73H1JGTD5100A10 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRB07510RL vs RN73H1JGTD5100A10 |
WF06W5100BALQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRB07510RL vs WF06W5100BALQ |
RN73H1JTTD5100A10 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRB07510RL vs RN73H1JTTD5100A10 |