Part Details for RT0603BRC0739K2L by YAGEO Corporation
Overview of RT0603BRC0739K2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRC0739K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603BRC0739K2L-ND
|
DigiKey | RES SMD 39.2KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1084 | Buy Now |
DISTI #
RT0603BRC0739K2L
|
Avnet Americas | SMD Chip Resistor, 39.2 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRC0739K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 | Buy Now |
DISTI #
603-RT0603BRC0739K2L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1080 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0619 | Buy Now |
DISTI #
RT0603BRC0739K2L
|
Avnet Abacus | SMD Chip Resistor, 39.2 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRC0739K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 39.2K Ohms 0.1% 1/10W 15PPM SMT | 0 |
|
$0.1850 / $0.2127 | RFQ |
Part Details for RT0603BRC0739K2L
RT0603BRC0739K2L CAD Models
RT0603BRC0739K2L Part Data Attributes
|
RT0603BRC0739K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC0739K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC0739K2L
This table gives cross-reference parts and alternative options found for RT0603BRC0739K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC0739K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J39K2BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 39200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRC0739K2L vs RP73D1J39K2BTD |
RP73D1J39K2BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 39200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRC0739K2L vs RP73D1J39K2BTDF |
AMF060339K20.1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC0739K2L vs AMF060339K20.1%15PPM/KNP20 |
PRC0603TC15X39.2K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRC0739K2L vs PRC0603TC15X39.2K+-0.1% |
RP73D1J39K2BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 39200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRC0739K2L vs RP73D1J39K2BTG |
RP73D1J39K2ATDG | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRC0739K2L vs RP73D1J39K2ATDG |
RT0603BRC1039K2L | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603BRC0739K2L vs RT0603BRC1039K2L |
BLU0603P-3922-BB15 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC0739K2L vs BLU0603P-3922-BB15 |
RT0603BRC1339K2L | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRC0739K2L vs RT0603BRC1339K2L |
RTW10C0603A3922-RG70 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRC0739K2L vs RTW10C0603A3922-RG70 |