Part Details for RT0603BRC0745K3L by YAGEO Corporation
Overview of RT0603BRC0745K3L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRC0745K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603BRC0745K3L-ND
|
DigiKey | RES SMD 45.3KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1084 | Buy Now |
DISTI #
RT0603BRC0745K3L
|
Avnet Americas | Resistor Thin Film 45.3kOhm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RT0603BRC0745K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0731 / $0.0763 | Buy Now |
DISTI #
603-RT0603BRC0745K3L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1080 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0619 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 45.3K Ohms 0.1% 1/10W 15PPM SMT | 0 |
|
$0.1781 / $0.2048 | RFQ |
Part Details for RT0603BRC0745K3L
RT0603BRC0745K3L CAD Models
RT0603BRC0745K3L Part Data Attributes
|
RT0603BRC0745K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC0745K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC0745K3L
This table gives cross-reference parts and alternative options found for RT0603BRC0745K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC0745K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060345K30.05%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC0745K3L vs AMF060345K30.05%15PPM/KKS |
RP73D1J45K3ATDF | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRC0745K3L vs RP73D1J45K3ATDF |
239070434533L | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC0745K3L vs 239070434533L |
BLU0603-4532-AB15W | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC0745K3L vs BLU0603-4532-AB15W |
RTX034532BCP4 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603BRC0745K3L vs RTX034532BCP4 |
RP73D1J45K3ATD | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRC0745K3L vs RP73D1J45K3ATD |
BLU0603ER-4532-BB15W | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC0745K3L vs BLU0603ER-4532-BB15W |
BLU0603P-4532-AT15Q | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC0745K3L vs BLU0603P-4532-AT15Q |
AMF060345K30.05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC0745K3L vs AMF060345K30.05%15PPM/KKP10 |
BLU0603ER-4532-BT15 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC0745K3L vs BLU0603ER-4532-BT15 |