Part Details for RT0603BRC074K48L by YAGEO Corporation
Overview of RT0603BRC074K48L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRC074K48L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603BRC074K48L-ND
|
DigiKey | RES SMD 4.48KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0825 | Buy Now |
Part Details for RT0603BRC074K48L
RT0603BRC074K48L CAD Models
RT0603BRC074K48L Part Data Attributes
|
RT0603BRC074K48L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC074K48L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4480ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC074K48L
This table gives cross-reference parts and alternative options found for RT0603BRC074K48L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC074K48L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A4481WDPFT | Fixed Resistor, Thin Film, 0.1W, 4480ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC074K48L vs 9T06031A4481WDPFT |
239072434482L | Fixed Resistor, Thin Film, 0.1W, 4480ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC074K48L vs 239072434482L |
CMF06034K48+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 4480ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603BRC074K48L vs CMF06034K48+-0.1%TCR15 |
9T06031A4481WDPF4 | Fixed Resistor, Thin Film, 0.1W, 4480ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC074K48L vs 9T06031A4481WDPF4 |
239070434482L | Fixed Resistor, Thin Film, 0.1W, 4480ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC074K48L vs 239070434482L |
RT0603BRC134K48L | Fixed Resistor, Thin Film, 0.1W, 4480ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC074K48L vs RT0603BRC134K48L |
239070444482L | Fixed Resistor, Thin Film, 0.1W, 4480ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC074K48L vs 239070444482L |
239074444482L | Fixed Resistor, Thin Film, 0.1W, 4480ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC074K48L vs 239074444482L |
9T06031A4481WDPF3 | Fixed Resistor, Thin Film, 0.1W, 4480ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC074K48L vs 9T06031A4481WDPF3 |
RT0603BRC104K48L | Fixed Resistor, Thin Film, 0.1W, 4480ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC074K48L vs RT0603BRC104K48L |