There are no models available for this part yet.
Overview of RT0603BRC075K6L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRC075K6L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YAG4461CT-ND
|
DigiKey | RES SMD 5.6K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6741 In Stock |
|
$0.1045 / $0.2600 | Buy Now | |
DISTI #
RT0603BRC075K6L
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRC075K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 | Buy Now | |
DISTI #
603-RT0603BRC075K6L
|
Mouser Electronics | Thin Film Resistors - SMD 5.6K OHM .1% 15PPM 1/10W RoHS: Compliant | 5133 |
|
$0.1080 / $0.3900 | Buy Now | |
Future Electronics | Thin Film Res - 0603 0.1% 5600 Ohms 15 ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 25000Reel |
|
$0.0674 / $0.0734 | Buy Now | ||
DISTI #
RT0603BRC075K6L
|
TTI | Thin Film Resistors - SMD 5.6K OHM .1% 15PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0790 | Buy Now | |
DISTI #
RT0603BRC075K6L
|
Avnet Abacus | SMD Chip Resistor, 5.6 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRC075K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0700 / $0.0750 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 5.6K Ohms 0.1% 1/10W 15PPM SMT | 0 |
|
$0.1849 / $0.2126 | RFQ |
CAD Models for RT0603BRC075K6L by YAGEO Corporation
Part Data Attributes for RT0603BRC075K6L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Related Parts for RT0603BRC075K6L
-
RN731JTTD1651B10Fixed Resistors
-
C2012X7T2E104K125AEFixed Capacitors
-
22-01-3047Headers and Edge Type Connectors
-
1N4448HWT-7Rectifier Diodes
-
0402DC-5N1XGRWFixed Inductors
-
ELKEA471FAData Line Filters
-
STM32F427VGT6Microcontrollers
-
TC164-FR-073K3LArray/Network Resistors
-
AD9689BBPZ-2000Analog to Digital Converters