Part Details for RT0603BRD07121RL by YAGEO Corporation
Overview of RT0603BRD07121RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD07121RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4429
|
Newark | Res, 121R, 0.1%, 0.1W, Thin Film, 0603, Resistance:121Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07121RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
YAG1514CT-ND
|
DigiKey | RES SMD 121 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18626 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD07121RL
|
Avnet Americas | SMD Chip Resistor, 121 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07121RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD07121RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 121 ohm .1% 25ppm RoHS: Compliant | 5798 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 121 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0214 / $0.0245 | Buy Now |
DISTI #
RT0603BRD07121RL
|
TTI | Thin Film Resistors - SMD 1/10W 121 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0219 / $0.0238 | Buy Now |
DISTI #
RT0603BRD07121RL
|
Avnet Abacus | SMD Chip Resistor, 121 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07121RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 121 Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0546 / $0.0666 | RFQ |
Part Details for RT0603BRD07121RL
RT0603BRD07121RL CAD Models
RT0603BRD07121RL Part Data Attributes
|
RT0603BRD07121RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07121RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD07121RL
This table gives cross-reference parts and alternative options found for RT0603BRD07121RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07121RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R1210BTLQ | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07121RL vs WF06R1210BTLQ |
RTW10D0603B1210-RG70 | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRD07121RL vs RTW10D0603B1210-RG70 |
RP73F1J121RATDF | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD07121RL vs RP73F1J121RATDF |
RBP06BTP1210 | Fixed Resistor, Thin Film, 0.125W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD07121RL vs RBP06BTP1210 |
RBS06BTP1210 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603BRD07121RL vs RBS06BTP1210 |
RN73H1JGTD1210A25 | Fixed Resistor, Metal Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD07121RL vs RN73H1JGTD1210A25 |
BLU0603ER-1210-AB25 | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07121RL vs BLU0603ER-1210-AB25 |
TP0325B1210R4E | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRD07121RL vs TP0325B1210R4E |
AMF0603121R0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD07121RL vs AMF0603121R0.05%25PPM/KKP5 |
P0603E1210BBPD | Fixed Resistor, Thin Film, 0.125W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD07121RL vs P0603E1210BBPD |