There are no models available for this part yet.
Overview of RT0603BRD071K78L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRD071K78L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK5675
|
Newark | Res, 1K78, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD071K78L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3420 |
|
$0.0730 / $0.0990 | Buy Now | |
DISTI #
58AK8154
|
Newark | Res, 1K78, 0.1%, 0.1W, Thin Film, 0603, Resistance:1.78Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD071K78L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now | |
DISTI #
YAG4496CT-ND
|
DigiKey | RES SMD 1.78KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8598 In Stock |
|
$0.0323 / $0.1400 | Buy Now | |
DISTI #
RT0603BRD071K78L
|
Avnet Americas | SMD Chip Resistor, 1.78 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD071K78L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
603-RT0603BRD071K78L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 1.78K ohm .1% 25ppm RoHS: Compliant | 4140 |
|
$0.0320 / $0.1400 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 1.78 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 80000Reel |
|
$0.0180 / $0.0202 | Buy Now | ||
DISTI #
30670592
|
Verical | Res Thin Film 0603 1.78K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 286 Package Multiple: 1 Date Code: 1839 | Americas - 1671 |
|
$0.0206 / $0.0318 | Buy Now | |
DISTI #
RT0603BRD071K78L
|
TTI | Thin Film Resistors - SMD 1/10W 1.78K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0186 / $0.0213 | Buy Now | |
DISTI #
SMC-RT0603BRD071K78L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3518 |
|
RFQ | ||
DISTI #
RT0603BRD071K78L
|
Avnet Abacus | SMD Chip Resistor, 1.78 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD071K78L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RT0603BRD071K78L by YAGEO Corporation
Part Data Attributes for RT0603BRD071K78L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1780 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRD071K78L
This table gives cross-reference parts and alternative options found for RT0603BRD071K78L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD071K78L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1781BNT | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD071K78L vs P0603E1781BNT |
ERA3AEB1781V | Fixed Resistor, Metal Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RT0603BRD071K78L vs ERA3AEB1781V |
P0603E1781BBW | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD071K78L vs P0603E1781BBW |
P0603E1781BBT | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RT0603BRD071K78L vs P0603E1781BBT |
Related Parts for RT0603BRD071K78L
-
TNPW06036K49BEEAFixed Resistors
-
06031C152JAT2AFixed Capacitors
-
70543-0021Headers and Edge Type Connectors
-
7447709100Fixed Inductors
-
SI7145DP-T1-GE3Power Field-Effect Transistors
-
MCT06030D1781BP500Thin Film Resistors
-
TX8111NLTData Line Filters
-
TGL41-33CATransient Suppressors
-
AD822ARMZ-REELOperational Amplifiers