Part Details for RT0603BRD07208KL by YAGEO Corporation
Overview of RT0603BRD07208KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD07208KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603BRD07208KLCT-ND
|
DigiKey | RES SMD 208K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4636 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD07208KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 208kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD07208KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now |
DISTI #
603-RT0603BRD07208KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 208K Ohms 0.1% RoHS: Compliant | 9214 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now |
DISTI #
RT0603BRD07208KL
|
Avnet Abacus | High Precision-High Stability Chip Resistor Thin Film 0603 208kOhm 0.1% Paper T/R (Alt: RT0603BRD07208KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 208K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0564 / $0.0688 | RFQ |
Part Details for RT0603BRD07208KL
RT0603BRD07208KL CAD Models
RT0603BRD07208KL Part Data Attributes
|
RT0603BRD07208KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07208KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 208000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 208000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |