Part Details for RT0603BRD0722K1L by YAGEO Corporation
Overview of RT0603BRD0722K1L by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0722K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4271
|
Newark | Res, 22K1, 0.1%, 0.1W, Thin Film, 0603, Resistance:22.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0722K1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4960 |
|
$0.0440 / $0.0520 | Buy Now |
DISTI #
68AK8982
|
Newark | Res, 22K1, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0722K1L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0340 | Buy Now |
DISTI #
82AH8907
|
Newark | Res, 22K1, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD0722K1L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0590 / $0.1720 | Buy Now |
DISTI #
YAG1590CT-ND
|
DigiKey | RES SMD 22.1KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56503 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0722K1L
|
Avnet Americas | SMD Chip Resistor, 22.1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0722K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
49AK4271
|
Avnet Americas | SMD Chip Resistor, 22.1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4271) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4960 Partner Stock |
|
$0.0690 / $0.3220 | Buy Now |
DISTI #
603-RT0603BRD0722K1L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 22.1K ohm .1% 25ppm RoHS: Compliant | 3780 |
|
$0.0320 / $0.1400 | Buy Now |
DISTI #
E02:0323_03313585
|
Arrow Electronics | Res Thin Film 0603 22.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2252 | Europe - 5000 |
|
$0.0261 | Buy Now |
DISTI #
V72:2272_07107655
|
Arrow Electronics | Res Thin Film 0603 22.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 Container: Cut Strips | Americas - 17 |
|
$0.0282 / $0.1063 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 22.1 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0192 / $0.0220 | Buy Now |
Part Details for RT0603BRD0722K1L
RT0603BRD0722K1L CAD Models
RT0603BRD0722K1L Part Data Attributes:
|
RT0603BRD0722K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0722K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0722K1L
This table gives cross-reference parts and alternative options found for RT0603BRD0722K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0722K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E2212BNTD | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD0722K1L vs P0603E2212BNTD |
P0603E2212BNTF | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD0722K1L vs P0603E2212BNTF |
CRT0603-BY-2212ELF | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRD0722K1L vs CRT0603-BY-2212ELF |