-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3784
|
Newark | Res, 240K, 0.1%, 0.1W, Thin Film, 0603, Resistance:240Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07240KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
46AK5718
|
Newark | Res, 240K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD07240KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0550 / $0.0800 | Buy Now |
DISTI #
YAG1595CT-ND
|
DigiKey | RES SMD 240K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9872 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD07240KL
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07240KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD07240KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 240K ohm .1% 25ppm RoHS: Compliant | 12043 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 240 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0289 / $0.0324 | Buy Now |
DISTI #
RT0603BRD07240KL
|
TTI | Thin Film Resistors - SMD 1/10W 240K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0317 | Buy Now |
DISTI #
RT0603BRD07240KL
|
Avnet Abacus | SMD Chip Resistor, 240 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07240KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 240K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0541 / $0.0660 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603BRD07240KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07240KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603BRD07240KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07240KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-2403-BT25W | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RT0603BRD07240KL vs BLU0603-2403-BT25W |
RTX032403BDTP | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD07240KL vs RTX032403BDTP |
SF06R2403ATL | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07240KL vs SF06R2403ATL |
CAR0603240KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603BRD07240KL vs CAR0603240KOHMS0.05%25PPMHP |
BLU0603-2403-BT25 | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07240KL vs BLU0603-2403-BT25 |
WF06R2403AALQ | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07240KL vs WF06R2403AALQ |
RBS06BTP2403 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603BRD07240KL vs RBS06BTP2403 |
RTW10D0603B2403-RG70 | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRD07240KL vs RTW10D0603B2403-RG70 |
BLU0603ER-2403-BT25W | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07240KL vs BLU0603ER-2403-BT25W |
BLU0603ER-2403-BB25W | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07240KL vs BLU0603ER-2403-BB25W |