There are no models available for this part yet.
Overview of RT0603BRD0743KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRD0743KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK5747
|
Newark | Res, 43K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0743KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3158 |
|
$0.0770 / $0.0990 | Buy Now | |
DISTI #
YAG4557CT-ND
|
DigiKey | RES SMD 43K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14071 In Stock |
|
$0.0323 / $0.1400 | Buy Now | |
DISTI #
RT0603BRD0743KL
|
Avnet Americas | SMD Chip Resistor, 43 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0743KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
603-RT0603BRD0743KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 43K ohm .1% 25ppm RoHS: Compliant | 7499 |
|
$0.0320 / $0.1400 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 43 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0185 / $0.0208 | Buy Now | ||
Future Electronics | RT Series 0603 0.1 W 43 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0189 / $0.0203 | Buy Now | ||
DISTI #
RT0603BRD0743KL
|
TTI | Thin Film Resistors - SMD 1/10W 43K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0317 | Buy Now | |
DISTI #
RT0603BRD0743KL
|
Avnet Abacus | SMD Chip Resistor, 43 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0743KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RT Series 0603 43 kOhm �0.1 % 0.1 W �25 ppm/�C Surface Mount Thin Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0251 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 43K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0564 / $0.0688 | RFQ |
CAD Models for RT0603BRD0743KL by YAGEO Corporation
Part Data Attributes for RT0603BRD0743KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
43000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRD0743KL
This table gives cross-reference parts and alternative options found for RT0603BRD0743KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0743KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA3AEB433V | Fixed Resistor, Metal Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RT0603BRD0743KL vs ERA3AEB433V |
Related Parts for RT0603BRD0743KL
-
AT0603BRD0733KLFixed Resistors
-
100ZLH100MEFC10X20Fixed Capacitors
-
1780410000Headers and Edge Type Connectors
-
MBR0580-TPRectifier Diodes
-
MLZ2012N101LTD25Fixed Inductors
-
IRF1010ZSTRLPBFPower Field-Effect Transistors
-
MMA02040C6202FB300Thin Film Resistors
-
TC164-JR-0733RLArray/Network Resistors
-
MC74AC10DGGates