There are no models available for this part yet.
Overview of RT0603BRD07464RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRD07464RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK0339
|
Newark | Res, 464R, 0.1%, 0.1W, Thin Film, 0603, Resistance:464Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07464RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now | |
DISTI #
58AK3800
|
Newark | Res, 464R, 0.1%, 0.1W, Thin Film, 0603, Resistance:464Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07464RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now | |
DISTI #
YAG1664CT-ND
|
DigiKey | RES SMD 464 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10904 In Stock |
|
$0.0312 / $0.1400 | Buy Now | |
DISTI #
RT0603BRD07464RL
|
Avnet Americas | SMD Chip Resistor, 464 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07464RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
603-RT0603BRD07464RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 464 ohm .1% 25ppm RoHS: Compliant | 6880 |
|
$0.0320 / $0.1400 | Buy Now | |
DISTI #
RT0603BRD07464RL
|
TTI | Thin Film Resistors - SMD 1/10W 464 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0198 | Buy Now | |
DISTI #
RT0603BRD07464RL
|
Avnet Abacus | SMD Chip Resistor, 464 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07464RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 464 Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0564 / $0.0688 | RFQ |
CAD Models for RT0603BRD07464RL by YAGEO Corporation
Part Data Attributes for RT0603BRD07464RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
464 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRD07464RL
This table gives cross-reference parts and alternative options found for RT0603BRD07464RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07464RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E4640BBT | Fixed Resistor, Thin Film, 0.125W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RT0603BRD07464RL vs P0603E4640BBT |
RTX034640BDP4 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD07464RL vs RTX034640BDP4 |
BLU0603P-4640-BT25 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07464RL vs BLU0603P-4640-BT25 |
BLU0603A-4640-BB25Q | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07464RL vs BLU0603A-4640-BB25Q |
SF06R4640AALQ | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07464RL vs SF06R4640AALQ |
CRT0603-BY-4640EST | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRD07464RL vs CRT0603-BY-4640EST |
BLU0603-4640-AT25 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07464RL vs BLU0603-4640-AT25 |
P0603E4640BNT | Fixed Resistor, Thin Film, 0.125W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD07464RL vs P0603E4640BNT |
AMF0603464R0.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD07464RL vs AMF0603464R0.05%25PPM/KKP20 |
CAR0603464OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603BRD07464RL vs CAR0603464OHMS0.05%25PPMHP |