-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 470000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9052
|
Newark | Res, 470K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD07470KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
30AK7372
|
Newark | Res, 470K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD07470KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2675 |
|
$0.0600 / $0.0840 | Buy Now |
DISTI #
59AK0340
|
Newark | Res, 470K, 0.1%, 0.1W, Thin Film, 0603, Resistance:470Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07470KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
YAG4560CT-ND
|
DigiKey | RES SMD 470K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24815 In Stock |
|
$0.0299 / $0.1300 | Buy Now |
DISTI #
RT0603BRD07470KL
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07470KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD07470KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 470K ohm .1% 25ppm RoHS: Compliant | 15718 |
|
$0.0290 / $0.1300 | Buy Now |
DISTI #
E02:0323_06914791
|
Arrow Electronics | Res Thin Film 0603 470K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2405 | Europe - 225000 |
|
$0.0181 / $0.0314 | Buy Now |
DISTI #
V72:2272_07108316
|
Arrow Electronics | Res Thin Film 0603 470K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2225 Container: Cut Strips | Americas - 3489 |
|
$0.0225 / $0.0767 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 470 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 60000Reel |
|
$0.0173 / $0.0194 | Buy Now |
DISTI #
79367407
|
Verical | Res Thin Film 0603 470K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 225000 |
|
$0.0180 / $0.0313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603BRD07470KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07470KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 470000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603BRD07470KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07470KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R4703BTLQ | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07470KL vs WF06R4703BTLQ |
SF06R4703BTLA | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07470KL vs SF06R4703BTLA |
RN73H1JGTD4703B25 | Fixed Resistor, Metal Film, 0.1W, 470000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD07470KL vs RN73H1JGTD4703B25 |
CMP0603470K0.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD07470KL vs CMP0603470K0.05%25PPM/KKP20 |
CMP0603470K0.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD07470KL vs CMP0603470K0.05%25PPM/KNP5 |
CMP0603470K0.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD07470KL vs CMP0603470K0.1%25PPM/KKP20 |
WF06R4703BALQ | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07470KL vs WF06R4703BALQ |
P0603E4703WBT | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD07470KL vs P0603E4703WBT |
RTX034703BDP2 | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD07470KL vs RTX034703BDP2 |
CAR0603470KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603BRD07470KL vs CAR0603470KOHMS0.1%25PPMHP |