Part Details for RT0603BRD0749K9L by YAGEO Corporation
Overview of RT0603BRD0749K9L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0749K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1671CT-ND
|
DigiKey | RES SMD 49.9KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0749K9L
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0749K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
49AK4312
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4975 Partner Stock |
|
$0.0690 / $0.3430 | Buy Now |
DISTI #
603-RT0603BRD0749K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 49.9K ohm .1% 25ppm RoHS: Compliant | 33602 |
|
$0.0350 / $0.1500 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 49.9 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0219 / $0.0246 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 49.9 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0219 / $0.0246 | Buy Now |
|
Onlinecomponents.com |
40000 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 225004 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 49900 ohm, SURFACE MOUNT, 0603 | 172000 |
|
$0.0246 / $0.1640 | Buy Now |
DISTI #
RT0603BRD0749K9L
|
TTI | Thin Film Resistors - SMD 1/10W 49.9K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0291 | Buy Now |
Part Details for RT0603BRD0749K9L
RT0603BRD0749K9L CAD Models
RT0603BRD0749K9L Part Data Attributes
|
RT0603BRD0749K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0749K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0749K9L
This table gives cross-reference parts and alternative options found for RT0603BRD0749K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0749K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-4992-AT25W | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0749K9L vs BLU0603ER-4992-AT25W |
BLU0603-4992-AT25W | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0749K9L vs BLU0603-4992-AT25W |
BLU0603ER-4992-AB25Q | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0749K9L vs BLU0603ER-4992-AB25Q |
AMF060349K90.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD0749K9L vs AMF060349K90.1%25PPM/KNS |
RT0603WRD1049K9L | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRD0749K9L vs RT0603WRD1049K9L |
P0603E4992BNW | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD0749K9L vs P0603E4992BNW |
RP73F1J49K9ATG | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD0749K9L vs RP73F1J49K9ATG |
AS0603E4992A-T5 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRD0749K9L vs AS0603E4992A-T5 |
BLU0603-4992-AB25Q | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0749K9L vs BLU0603-4992-AB25Q |
BLU0603ER-4992-AT25Q | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0749K9L vs BLU0603ER-4992-AT25Q |