Part Details for RT0603BRD075K23L by YAGEO Corporation
Overview of RT0603BRD075K23L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD075K23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9061
|
Newark | Res, 5K23, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD075K23L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2850 |
|
$0.0720 / $0.2940 | Buy Now |
DISTI #
49AK4317
|
Newark | Res, 5K23, 0.1%, 0.1W, Thin Film, 0603, Resistance:5.23Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD075K23L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 | Buy Now |
DISTI #
YAG4580CT-ND
|
DigiKey | RES SMD 5.23KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11267 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD075K23L
|
Avnet Americas | SMD Chip Resistor, 5.23 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD075K23L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD075K23L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 5.23K ohm .1% 25ppm RoHS: Compliant | 5274 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 5.23 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0219 / $0.0251 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
RT0603BRD075K23L
|
TTI | Thin Film Resistors - SMD 1/10W 5.23K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0216 / $0.0266 | Buy Now |
DISTI #
RT0603BRD075K23L
|
Avnet Abacus | SMD Chip Resistor, 5.23 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD075K23L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 5.23K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0547 / $0.0667 | RFQ |
Part Details for RT0603BRD075K23L
RT0603BRD075K23L CAD Models
RT0603BRD075K23L Part Data Attributes:
|
RT0603BRD075K23L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD075K23L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 5230ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD075K23L
This table gives cross-reference parts and alternative options found for RT0603BRD075K23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD075K23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX035231BDP3 | Fixed Resistor, Thin Film, 0.1W, 5230ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD075K23L vs RTX035231BDP3 |
AMF06035K230.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 5230ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD075K23L vs AMF06035K230.1%25PPM/KNP5 |
RN73R1JTTP5231A25 | Fixed Resistor, Metal Film, 0.1W, 5230ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD075K23L vs RN73R1JTTP5231A25 |
BLU0603ER-5231-AB25W | Fixed Resistor, Thin Film, 0.1W, 5230ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD075K23L vs BLU0603ER-5231-AB25W |
AMF06035K230.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 5230ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD075K23L vs AMF06035K230.05%25PPM/KNP10 |
CRT0603-BY-5231ELF | Fixed Resistor, Thin Film, 0.1W, 5230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRD075K23L vs CRT0603-BY-5231ELF |
AS0603E5231A-T5 | Fixed Resistor, Thin Film, 0.1W, 5230ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRD075K23L vs AS0603E5231A-T5 |
P0603E5231WNTC | Fixed Resistor, Thin Film, 0.125W, 5230ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD075K23L vs P0603E5231WNTC |
RN73H1JGTD5231A25 | Fixed Resistor, Metal Film, 0.1W, 5230ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD075K23L vs RN73H1JGTD5231A25 |
WF06R5231AALQ | Fixed Resistor, Thin Film, 0.1W, 5230ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD075K23L vs WF06R5231AALQ |