Part Details for RT0603BRD076K42L by YAGEO Corporation
Overview of RT0603BRD076K42L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD076K42L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603BRD076K42LCT-ND
|
DigiKey | RES SMD 6.42KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8135 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD076K42L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 6.42kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD076K42L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now |
DISTI #
603-RT0603BRD076K42L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 6.42K Ohms .1% RoHS: Compliant | 6994 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 6.42K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0562 / $0.0686 | RFQ |
Part Details for RT0603BRD076K42L
RT0603BRD076K42L CAD Models
RT0603BRD076K42L Part Data Attributes
|
RT0603BRD076K42L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD076K42L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD076K42L
This table gives cross-reference parts and alternative options found for RT0603BRD076K42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD076K42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD6421A25 | Fixed Resistor, Thin Film, 0.063W, 6420ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD076K42L vs RN731JLTDD6421A25 |
RBS06BTP6421 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603BRD076K42L vs RBS06BTP6421 |
BLU0603-6421-BT25Q | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD076K42L vs BLU0603-6421-BT25Q |
BLU0603-6421-BB25Q | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD076K42L vs BLU0603-6421-BB25Q |
P0603E6421BBTE | Fixed Resistor, Thin Film, 0.125W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD076K42L vs P0603E6421BBTE |
RT0603WRD136K42 | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603BRD076K42L vs RT0603WRD136K42 |
AMF06036K420.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD076K42L vs AMF06036K420.05%25PPM/KNP5 |
RN731JLTDD6421B25 | Fixed Resistor, Thin Film, 0.063W, 6420ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD076K42L vs RN731JLTDD6421B25 |
BLU0603P-6421-AT25W | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD076K42L vs BLU0603P-6421-AT25W |
AMF06036K420.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD076K42L vs AMF06036K420.1%25PPM/KKS |