Part Details for RT0603BRD0779K6L by YAGEO Corporation
Overview of RT0603BRD0779K6L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0779K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4330
|
Newark | Res, 79K6, 0.1%, 0.1W, Thin Film, 0603, Resistance:79.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0779K6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now |
DISTI #
49AK4329
|
Newark | Res, 79K6, 0.1%, 0.1W, Thin Film, 0603, Resistance:79.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0779K6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
13-RT0603BRD0779K6LCT-ND
|
DigiKey | RES SMD 79.6KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4699 In Stock |
|
$0.0312 / $0.1500 | Buy Now |
DISTI #
RT0603BRD0779K6L
|
Avnet Americas | SMD Chip Resistor, 79.6 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0779K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 135000 |
|
$0.0129 | Buy Now |
DISTI #
603-RT0603BRD0779K6L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 79.6K Ohms .1% RoHS: Compliant | 14422 |
|
$0.0360 / $0.1500 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 79.6 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 45000Reel |
|
$0.0187 / $0.0201 | Buy Now |
DISTI #
RT0603BRD0779K6L
|
TTI | Thin Film Resistors - SMD 1/10W 79.6K Ohms .1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0168 | Buy Now |
DISTI #
RT0603BRD0779K6L
|
Avnet Abacus | SMD Chip Resistor, 79.6 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0779K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105694006
|
Chip1Stop | Surface Mount Resistor | 10000 |
|
$0.0209 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 79.6K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0564 / $0.0688 | RFQ |
Part Details for RT0603BRD0779K6L
RT0603BRD0779K6L CAD Models
RT0603BRD0779K6L Part Data Attributes
|
RT0603BRD0779K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0779K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH-PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 79600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0779K6L
This table gives cross-reference parts and alternative options found for RT0603BRD0779K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0779K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-7962-BT25 | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0779K6L vs BLU0603ER-7962-BT25 |
BLU0603A-7962-BT25 | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0779K6L vs BLU0603A-7962-BT25 |
BLU0603-7962-AB25Q | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0779K6L vs BLU0603-7962-AB25Q |
BLU0603P-7962-BB25Q | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0779K6L vs BLU0603P-7962-BB25Q |
BLU0603ER-7962-AB25 | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0779K6L vs BLU0603ER-7962-AB25 |
RN731JLTD7962B25 | Fixed Resistor, Thin Film, 0.063W, 79600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD0779K6L vs RN731JLTD7962B25 |
BLU0603-7962-AT25W | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0779K6L vs BLU0603-7962-AT25W |
BLU0603ER-7962-BB25W | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0779K6L vs BLU0603ER-7962-BB25W |
BLU0603P-7962-BB25 | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0779K6L vs BLU0603P-7962-BB25 |
WF06R7962BTLQ | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0779K6L vs WF06R7962BTLQ |