Part Details for RT0603BRD0789K8L by YAGEO Corporation
Overview of RT0603BRD0789K8L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0789K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 89.8K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0543 / $0.0663 | RFQ |
Part Details for RT0603BRD0789K8L
RT0603BRD0789K8L CAD Models
RT0603BRD0789K8L Part Data Attributes:
|
RT0603BRD0789K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0789K8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH-PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 89800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0789K8L
This table gives cross-reference parts and alternative options found for RT0603BRD0789K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0789K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E8982BBTR | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RT0603BRD0789K8L vs P0603E8982BBTR |
BLU0603P-8982-AT25Q | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0789K8L vs BLU0603P-8982-AT25Q |
BLU0603-8982-BT25Q | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0789K8L vs BLU0603-8982-BT25Q |
BLU0603P-8982-AB25W | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0789K8L vs BLU0603P-8982-AB25W |
SF06R8982AALQ | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0789K8L vs SF06R8982AALQ |
WF06R8982ATLQ | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0789K8L vs WF06R8982ATLQ |
P0603E8982WG | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RT0603BRD0789K8L vs P0603E8982WG |
BLU0603P-8982-AT25W | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0789K8L vs BLU0603P-8982-AT25W |
BLU0603ER-8982-BB25W | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0789K8L vs BLU0603ER-8982-BB25W |
BLU0603-8982-AT25 | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0789K8L vs BLU0603-8982-AT25 |