Part Details for RT0603BRD079K31L by YAGEO Corporation
Overview of RT0603BRD079K31L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD079K31L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5783
|
Newark | Res, 9K31, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD079K31L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 760 |
|
$0.0690 / $0.1530 | Buy Now |
DISTI #
58AK3818
|
Newark | Thin Film Chip-R(Precision) Rt Series 0603 (1608) 9310 Ohm ±0.1% 1/10 (0.1) Rohs Compliant: Yes |Yageo RT0603BRD079K31L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
YAG1757CT-ND
|
DigiKey | RES SMD 9.31KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5655 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD079K31L
|
Avnet Americas | SMD Chip Resistor, 9.31 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD079K31L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD079K31L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 9.31K ohm .1% 25ppm RoHS: Compliant | 10688 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 0603 1/10W 9.31K ohm .1% 25ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0188 / $0.0211 | Buy Now |
DISTI #
RT0603BRD079K31L
|
TTI | Thin Film Resistors - SMD 1/10W 9.31K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0191 / $0.0230 | Buy Now |
DISTI #
RT0603BRD079K31L
|
Avnet Abacus | SMD Chip Resistor, 9.31 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD079K31L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 9.31K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0541 / $0.0660 | RFQ |
Part Details for RT0603BRD079K31L
RT0603BRD079K31L CAD Models
RT0603BRD079K31L Part Data Attributes
|
RT0603BRD079K31L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD079K31L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD079K31L
This table gives cross-reference parts and alternative options found for RT0603BRD079K31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD079K31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J9K31ATD | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD079K31L vs RP73F1J9K31ATD |
AMF06039K310.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD079K31L vs AMF06039K310.05%25PPM/KKP20 |
CRT0603-AY-9311EAS | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRD079K31L vs CRT0603-AY-9311EAS |
WF06R9311BALQ | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD079K31L vs WF06R9311BALQ |
RTX039311BDTP | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD079K31L vs RTX039311BDTP |
P0603E9311BGPT | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD079K31L vs P0603E9311BGPT |
RN73H1JTTD9311B25 | Fixed Resistor, Metal Film, 0.1W, 9310ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD079K31L vs RN73H1JTTD9311B25 |
P0603E9311BNPA | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD079K31L vs P0603E9311BNPA |
RBP06BTP9311 | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD079K31L vs RBP06BTP9311 |
P0603E9311BBPT | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD079K31L vs P0603E9311BBPT |