Part Details for RT0603BRD1010KL by YAGEO Corporation
Overview of RT0603BRD1010KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD1010KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5789
|
Newark | Res, 10K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD1010KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15850 |
|
$0.0550 / $0.0800 | Buy Now |
DISTI #
49AK4334
|
Newark | Res, 10K, 0.1%, 0.1W, Thin Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD1010KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
49AK4335
|
Newark | Res, 10K, 0.1%, 0.1W, Thin Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD1010KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
YAG5992CT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15293 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD1010KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 10kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD1010KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0603BRD1010KL
|
Mouser Electronics | Thin Film Resistors - SMD 10kOhms 25PPM 100mW 1608 10%% High Stab RoHS: Compliant | 22631 |
|
$0.0330 / $0.1400 | Buy Now |
|
Future Electronics | Thin Film, 0603 case size, .1%, 10K ohms, 25 ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0218 / $0.0243 | Buy Now |
|
Quest Components | 204 |
|
$0.0483 / $0.1610 | Buy Now | |
DISTI #
RT0603BRD1010KL
|
TTI | Thin Film Resistors - SMD 10kOhms 25PPM 100mW 1608 10%% High Stab pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0323 | Buy Now |
DISTI #
RT0603BRD1010KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 10kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD1010KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
Part Details for RT0603BRD1010KL
RT0603BRD1010KL CAD Models
RT0603BRD1010KL Part Data Attributes:
|
RT0603BRD1010KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD1010KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD1010KL
This table gives cross-reference parts and alternative options found for RT0603BRD1010KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD1010KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1002BNTD | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1010KL vs P0603E1002BNTD |
RNCS0603BTE10K0-AS | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRD1010KL vs RNCS0603BTE10K0-AS |
CRT0603-BY-1002ELF | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRD1010KL vs CRT0603-BY-1002ELF |
P0603E1002BNTF | Fixed Resistor, | Vishay Intertechnologies | RT0603BRD1010KL vs P0603E1002BNTF |
P0603E1002BGT | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1010KL vs P0603E1002BGT |
P0603E1002BNW | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1010KL vs P0603E1002BNW |
P0603E1002BBW | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1010KL vs P0603E1002BBW |
P0603E1002BBTB | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1010KL vs P0603E1002BBTB |
P0603E1002BNT | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1010KL vs P0603E1002BNT |
P0603E1002BBTE | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1010KL vs P0603E1002BBTE |