There are no models available for this part yet.
Overview of RT0603BRE071K24L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRE071K24L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK3825
|
Newark | Res, 1K24, 0.1%, 0.1W, Thin Film, 0603, Resistance:1.24Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE071K24L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now | |
DISTI #
YAG4650CT-ND
|
DigiKey | RES SMD 1.24KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11358 In Stock |
|
$0.0398 / $0.1700 | Buy Now | |
DISTI #
RT0603BRE071K24L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.24kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRE071K24L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 | Buy Now | |
DISTI #
603-RT0603BRE071K24L
|
Mouser Electronics | Thin Film Resistors - SMD 1.24K OHM .1% 50PPM 1/10W RoHS: Compliant | 0 |
|
$0.0350 / $0.1600 | Order Now | |
Future Electronics | Chip Resistor Thin Film 0603 1.24kOhm 0.1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0290 / $0.0311 | Buy Now | ||
DISTI #
RT0603BRE071K24L
|
TTI | Thin Film Resistors - SMD 1.24K OHM .1% 50PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0295 / $0.0326 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 1.24K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0803 / $0.0980 | RFQ |
CAD Models for RT0603BRE071K24L by YAGEO Corporation
Part Data Attributes for RT0603BRE071K24L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1240 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRE071K24L
This table gives cross-reference parts and alternative options found for RT0603BRE071K24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE071K24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06BTS1241 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603BRE071K24L vs RBS06BTS1241 |
RN73H1JGTD1241B50 | Fixed Resistor, Metal Film, 0.1W, 1240ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRE071K24L vs RN73H1JGTD1241B50 |
BLU0603A-1241-BT50Q | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE071K24L vs BLU0603A-1241-BT50Q |
PRC0603TTC50X1.24K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRE071K24L vs PRC0603TTC50X1.24K+-0.05% |
AR03ATDX1241N | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603BRE071K24L vs AR03ATDX1241N |
AMF06031K240.1%50PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE071K24L vs AMF06031K240.1%50PPM/KKS |
RP73G1J1K24BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRE071K24L vs RP73G1J1K24BTG |
RBP06BTS1241 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE071K24L vs RBP06BTS1241 |
AMF06031K240.05%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE071K24L vs AMF06031K240.05%50PPM/KNS |
RBP06BBS1241 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE071K24L vs RBP06BBS1241 |