There are no models available for this part yet.
Overview of RT0603BRE0725K5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRE0725K5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK4517
|
Newark | Res, 25K5, 0.1%, 0.1W, Thin Film, 0603, Resistance:25.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE0725K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now | |
DISTI #
YAG4675CT-ND
|
DigiKey | RES SMD 25.5KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3655 In Stock |
|
$0.0413 / $0.1700 | Buy Now | |
DISTI #
RT0603BRE0725K5L
|
Avnet Americas | SMD Chip Resistor, 25.5 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE0725K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 | Buy Now | |
DISTI #
603-RT0603BRE0725K5L
|
Mouser Electronics | Thin Film Resistors - SMD 25.5K OHM .1% 50PPM 1/10W RoHS: Compliant | 4071 |
|
$0.0310 / $0.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0270 | Buy Now | ||
DISTI #
RT0603BRE0725K5L
|
TTI | Thin Film Resistors - SMD 25.5K OHM .1% 50PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0295 / $0.0301 | Buy Now | |
DISTI #
RT0603BRE0725K5L
|
Avnet Abacus | SMD Chip Resistor, 25.5 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE0725K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 25.5K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0805 / $0.0982 | RFQ |
CAD Models for RT0603BRE0725K5L by YAGEO Corporation
Part Data Attributes for RT0603BRE0725K5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
25500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRE0725K5L
This table gives cross-reference parts and alternative options found for RT0603BRE0725K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE0725K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HA2552DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRE0725K5L vs NTRA06HA2552DTR1KQYF |
SF06Q2552ATLA | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE0725K5L vs SF06Q2552ATLA |
RN731JTTDD2552B50 | Fixed Resistor, Thin Film, 0.063W, 25500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRE0725K5L vs RN731JTTDD2552B50 |
RTX032552BEP3 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603BRE0725K5L vs RTX032552BEP3 |
AMF060325K50.05%50PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE0725K5L vs AMF060325K50.05%50PPM/KKS |
RT0603WRE0725K5 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603BRE0725K5L vs RT0603WRE0725K5 |
AMF060325K50.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE0725K5L vs AMF060325K50.1%50PPM/KNS |
AR03ATDX2552 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRE0725K5L vs AR03ATDX2552 |
AMF060325K50.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE0725K5L vs AMF060325K50.1%50PPM/KNP10 |
BLU0603P-2552-AT50Q | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0725K5L vs BLU0603P-2552-AT50Q |
Related Parts for RT0603BRE0725K5L
-
WW25RR001FTLFixed Resistors
-
GRM188R60J106ME47DFixed Capacitors
-
STB80NF55L-06T4Power Field-Effect Transistors
-
SQ9945BEY-T1_GE3Small Signal Field-Effect Transistors
-
2DA1971-7Small Signal Bipolar Transistors
-
PR03000208203JAC00Metal Film Resistors
-
WSL12062L000FEA18Metal Strip Resistor
-
LTC1867LIGNAnalog to Digital Converters
-
DAC716UDigital to Analog Converters