Part Details for RT0603BRE07300KL by YAGEO Corporation
Overview of RT0603BRE07300KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE07300KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0378
|
Newark | Res, 300K, 0.1%, 0.1W, Thin Film, 0603, Resistance:300Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE07300KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
13-RT0603BRE07300KLCT-ND
|
DigiKey | RES SMD 300K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23960 In Stock |
|
$0.0413 / $0.1700 | Buy Now |
DISTI #
RT0603BRE07300KL
|
Avnet Americas | SMD Chip Resistor, 300 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE07300KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0318 / $0.0332 | Buy Now |
DISTI #
603-RT0603BRE07300KL
|
Mouser Electronics | Thin Film Resistors - SMD 300 kOhms 50PPM/C 100mW 0603 10% RoHS: Compliant | 1647 |
|
$0.0350 / $0.1500 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 300 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0290 / $0.0324 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 300 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0290 / $0.0329 | Buy Now |
DISTI #
RT0603BRE07300KL
|
TTI | Thin Film Resistors - SMD 300 kOhms 50PPM/C 100mW 0603 10% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0295 / $0.0332 | Buy Now |
DISTI #
WPR3970
|
Rutronik | RT0603 300K 0,1% 0,1W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0318 / $0.0343 | Buy Now |
DISTI #
RT0603BRE07300KL
|
Avnet Abacus | SMD Chip Resistor, 300 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE07300KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 300K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0771 / $0.0941 | RFQ |
Part Details for RT0603BRE07300KL
RT0603BRE07300KL CAD Models
RT0603BRE07300KL Part Data Attributes
|
RT0603BRE07300KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE07300KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE07300KL
This table gives cross-reference parts and alternative options found for RT0603BRE07300KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE07300KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J300KATDG | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRE07300KL vs RP73G1J300KATDG |
RP73G1J300KATDF | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRE07300KL vs RP73G1J300KATDF |
RTW10E0603B3003-RG70 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRE07300KL vs RTW10E0603B3003-RG70 |
RTX033003BETP | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603BRE07300KL vs RTX033003BETP |
WF06Q3003BTLQ | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE07300KL vs WF06Q3003BTLQ |
AS0603Q3003B-T5 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRE07300KL vs AS0603Q3003B-T5 |
SF06Q3003BTLA | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE07300KL vs SF06Q3003BTLA |
CRT0603-BZ-3003EST | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRE07300KL vs CRT0603-BZ-3003EST |
RN73R1JTTP3003B50 | Fixed Resistor, Metal Film, 0.1W, 300000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRE07300KL vs RN73R1JTTP3003B50 |