Part Details for RT0603BRE07332RL by YAGEO Corporation
Overview of RT0603BRE07332RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE07332RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4702CT-ND
|
DigiKey | RES SMD 332 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5040 In Stock |
|
$0.0413 / $0.1700 | Buy Now |
DISTI #
RT0603BRE07332RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 332Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRE07332RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 | Buy Now |
DISTI #
603-RT0603BRE07332RL
|
Mouser Electronics | Thin Film Resistors - SMD 332 Ohms 50PPM/C 100mW 0603 10% RoHS: Compliant | 0 |
|
$0.0440 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0270 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 332 Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0805 / $0.0982 | RFQ |
Part Details for RT0603BRE07332RL
RT0603BRE07332RL CAD Models
RT0603BRE07332RL Part Data Attributes
|
RT0603BRE07332RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE07332RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE07332RL
This table gives cross-reference parts and alternative options found for RT0603BRE07332RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE07332RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J332RATG | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRE07332RL vs RP73G1J332RATG |
BLU0603ER-3320-BT50W | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE07332RL vs BLU0603ER-3320-BT50W |
RN731JLTD3320B50 | Fixed Resistor, Thin Film, 0.063W, 332ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRE07332RL vs RN731JLTD3320B50 |
BLU0603P-3320-AT50W | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE07332RL vs BLU0603P-3320-AT50W |
BLU0603ER-3320-BT50Q | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE07332RL vs BLU0603ER-3320-BT50Q |
BLU0603ER-3320-BT50 | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE07332RL vs BLU0603ER-3320-BT50 |
BLU0603-3320-BB50Q | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE07332RL vs BLU0603-3320-BB50Q |
BLU0603ER-3320-BB50W | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE07332RL vs BLU0603ER-3320-BB50W |
RTX033320BEP2 | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603BRE07332RL vs RTX033320BEP2 |
AS0603Q3320A-T5 | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRE07332RL vs AS0603Q3320A-T5 |