Part Details for RT0603BRE073K65L by YAGEO Corporation
Overview of RT0603BRE073K65L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE073K65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4721CT-ND
|
DigiKey | RES SMD 3.65KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4697 In Stock |
|
$0.0398 / $0.1700 | Buy Now |
DISTI #
RT0603BRE073K65L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 3.65kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRE073K65L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 | Buy Now |
DISTI #
603-RT0603BRE073K65L
|
Mouser Electronics | Thin Film Resistors - SMD 3.65 kOhms 50PPM/C 100mW 0603 10% RoHS: Compliant | 0 |
|
$0.0310 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0270 | Buy Now |
DISTI #
RT0603BRE073K65L
|
TTI | Thin Film Resistors - SMD 3.65 kOhms 50PPM/C 100mW 0603 10% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0295 / $0.0301 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.65K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0805 / $0.0982 | RFQ |
Part Details for RT0603BRE073K65L
RT0603BRE073K65L CAD Models
RT0603BRE073K65L Part Data Attributes
|
RT0603BRE073K65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE073K65L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE073K65L
This table gives cross-reference parts and alternative options found for RT0603BRE073K65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE073K65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD3651B50 | Fixed Resistor, Metal Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRE073K65L vs RN73H1JTTD3651B50 |
TP0350B3651T5E | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRE073K65L vs TP0350B3651T5E |
AMF06033K650.1%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE073K65L vs AMF06033K650.1%50PPM/KKP20 |
PRC0603TTC50Y3.65K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRE073K65L vs PRC0603TTC50Y3.65K+-0.1% |
BLU0603A-3651-BT50 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE073K65L vs BLU0603A-3651-BT50 |
P0603H3651WNPF | Fixed Resistor, Thin Film, 0.125W, 3650ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRE073K65L vs P0603H3651WNPF |
SF06Q3651BTL | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE073K65L vs SF06Q3651BTL |
AR03BBDX3651N | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603BRE073K65L vs AR03BBDX3651N |
RTX033651BEP3 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603BRE073K65L vs RTX033651BEP3 |
RN731JTTDD3651B50 | Fixed Resistor, Thin Film, 0.063W, 3650ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRE073K65L vs RN731JTTDD3651B50 |