Part Details for RT0603BRE0740K2L by YAGEO Corporation
Overview of RT0603BRE0740K2L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE0740K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4527
|
Newark | Res, 40K2, 0.1%, 0.1W, Thin Film, 0603, Resistance:40.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE0740K2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
YAG4729CT-ND
|
DigiKey | RES SMD 40.2KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5925 In Stock |
|
$0.0413 / $0.1700 | Buy Now |
DISTI #
RT0603BRE0740K2L
|
Avnet Americas | SMD Chip Resistor, 40.2 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE0740K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0318 / $0.0332 | Buy Now |
DISTI #
603-RT0603BRE0740K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 40.2K Ohm 0.1% RoHS: Compliant | 8767 |
|
$0.0450 / $0.1700 | Buy Now |
|
Future Electronics | 0603 40.2K Ohm 0.1% 1/10W ±50ppm/°C Molded RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0290 / $0.0324 | Buy Now |
DISTI #
RT0603BRE0740K2L
|
TTI | Thin Film Resistors - SMD 1/10W 40.2K Ohm 0.1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0295 / $0.0333 | Buy Now |
DISTI #
RT0603BRE0740K2L
|
Avnet Abacus | SMD Chip Resistor, 40.2 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE0740K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 40.2K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0779 / $0.0950 | RFQ |
Part Details for RT0603BRE0740K2L
RT0603BRE0740K2L CAD Models
RT0603BRE0740K2L Part Data Attributes
|
RT0603BRE0740K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE0740K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE0740K2L
This table gives cross-reference parts and alternative options found for RT0603BRE0740K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE0740K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-4022-BB50W | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0740K2L vs BLU0603P-4022-BB50W |
AMF060340K20.1%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE0740K2L vs AMF060340K20.1%50PPM/KNP5 |
P0603H4022BBPB | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRE0740K2L vs P0603H4022BBPB |
AMF060340K20.05%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE0740K2L vs AMF060340K20.05%50PPM/KNS |
BLU0603-4022-AB50Q | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0740K2L vs BLU0603-4022-AB50Q |
AMF060340K20.05%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE0740K2L vs AMF060340K20.05%50PPM/KKP5 |
RT0603WRE1040K2L | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRE0740K2L vs RT0603WRE1040K2L |
CAR060340.2KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603BRE0740K2L vs CAR060340.2KOHMS0.1%50PPMHP |
BLU0603-4022-AT50W | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0740K2L vs BLU0603-4022-AT50W |
CAR060340.2KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603BRE0740K2L vs CAR060340.2KOHMS0.05%50PPMHP |