There are no models available for this part yet.
Overview of RT0603BRE0768KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRE0768KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK4538
|
Newark | Res, 68K, 0.1%, 0.1W, Thin Film, 0603, Resistance:68Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE0768KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now | |
DISTI #
59AK2406
|
Newark | Res, 68K, 0.1%, 0.1W, Thin Film, 0603, Resistance:68Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE0768KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0900 | Buy Now | |
DISTI #
YAG4767CT-ND
|
DigiKey | RES SMD 68K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9180 In Stock |
|
$0.0398 / $0.1100 | Buy Now | |
DISTI #
RT0603BRE0768KL
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 | Buy Now | |
DISTI #
603-RT0603BRE0768KL
|
Mouser Electronics | Thin Film Resistors - SMD 68K OHM .1% 50PPM 1/10W RoHS: Compliant | 7263 |
|
$0.0440 / $0.1700 | Buy Now | |
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0270 | Buy Now | ||
DISTI #
RT0603BRE0768KL
|
TTI | Thin Film Resistors - SMD 68K OHM .1% 50PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0371 | Buy Now | |
DISTI #
RT0603BRE0768KL
|
Avnet Abacus | SMD Chip Resistor, 68 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900100641027
|
Chip1Stop | Res Thin Film 0603 68K Ohm 0.1% 0.1W(1/10W) ±50ppm/℃ Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0298 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 68K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0803 / $0.0980 | RFQ |
CAD Models for RT0603BRE0768KL by YAGEO Corporation
Part Data Attributes for RT0603BRE0768KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
68000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRE0768KL
This table gives cross-reference parts and alternative options found for RT0603BRE0768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE0768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044446803L | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE0768KL vs 239044446803L |
SF06Q6802BTL | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE0768KL vs SF06Q6802BTL |
RN731JLTD6802B50 | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRE0768KL vs RN731JLTD6802B50 |
SF06Q6802ATLA | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE0768KL vs SF06Q6802ATLA |
RT0603WRE1368K | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603BRE0768KL vs RT0603WRE1368K |
PRC0603TC50Y68K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRE0768KL vs PRC0603TC50Y68K+-0.05% |
SF06Q6802BTLA | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE0768KL vs SF06Q6802BTLA |
NTRA06HB6802DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRE0768KL vs NTRA06HB6802DTR1KQYF |
NTRA06HB6802DTRQYF | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRE0768KL vs NTRA06HB6802DTRQYF |
RP73G1J68KBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 68000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRE0768KL vs RP73G1J68KBTDF |