Part Details for RT0603BRE076K81L by YAGEO Corporation
Overview of RT0603BRE076K81L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE076K81L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4773CT-ND
|
DigiKey | RES SMD 6.81KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7769 In Stock |
|
$0.0413 / $0.1700 | Buy Now |
DISTI #
RT0603BRE076K81L
|
Avnet Americas | SMD Chip Resistor, 6.81 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE076K81L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0318 / $0.0332 | Buy Now |
DISTI #
603-RT0603BRE076K81L
|
Mouser Electronics | Thin Film Resistors - SMD 6.81K OHM .1% 50PPM 1/10W RoHS: Compliant | 4490 |
|
$0.0440 / $0.1700 | Buy Now |
|
Future Electronics | RT SERIES 0603 1/10W 6.81K OHM ±0.1 % ±50 ppm/K SMT THIN FILM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0290 / $0.0324 | Buy Now |
DISTI #
RT0603BRE076K81L
|
TTI | Thin Film Resistors - SMD 6.81K OHM .1% 50PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0295 / $0.0333 | Buy Now |
DISTI #
RT0603BRE076K81L
|
Avnet Abacus | SMD Chip Resistor, 6.81 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE076K81L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 6.81K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0783 / $0.0955 | RFQ |
|
Perfect Parts Corporation | 18357 |
|
RFQ |
Part Details for RT0603BRE076K81L
RT0603BRE076K81L CAD Models
RT0603BRE076K81L Part Data Attributes:
|
RT0603BRE076K81L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE076K81L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE076K81L
This table gives cross-reference parts and alternative options found for RT0603BRE076K81L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE076K81L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD6811B50 | Fixed Resistor, Metal Film, 0.1W, 6810ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRE076K81L vs RN73H1JTTD6811B50 |
BLU0603-6811-BB50 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE076K81L vs BLU0603-6811-BB50 |
AMF06036K810.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE076K81L vs AMF06036K810.1%50PPM/KNS |
AMF06036K810.05%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE076K81L vs AMF06036K810.05%50PPM/KNP5 |
SF06Q6811ATL | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE076K81L vs SF06Q6811ATL |
P0603H6811WGPC | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRE076K81L vs P0603H6811WGPC |
P0603H6811WNPA | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRE076K81L vs P0603H6811WNPA |
AMF06036K810.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE076K81L vs AMF06036K810.1%50PPM/KNP20 |
AMF06036K810.1%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRE076K81L vs AMF06036K810.1%50PPM/KNP5 |
BLU0603-6811-AB50W | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE076K81L vs BLU0603-6811-AB50W |