Part Details for RT0603BRE10150KL by YAGEO Corporation
Overview of RT0603BRE10150KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE10150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603BRE10150KL-ND
|
DigiKey | RES 150K OHM 0.1% 1/10W 0603 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0413 | Buy Now |
DISTI #
RT0603BRE10150KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 150kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRE10150KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0321 | Buy Now |
DISTI #
603-RT0603BRE10150KL
|
Mouser Electronics | Thin Film Resistors - SMD 150K ohm 0.1% 50 ppm Thin Film RoHS: Compliant | 0 |
|
$0.0450 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0270 | Buy Now |
DISTI #
RT0603BRE10150KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 150kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRE10150KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0321 | Buy Now |
DISTI #
RT0603BRE10150KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 150kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRE10150KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0321 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 150K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0774 / $0.0944 | RFQ |
Part Details for RT0603BRE10150KL
RT0603BRE10150KL CAD Models
RT0603BRE10150KL Part Data Attributes
|
RT0603BRE10150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE10150KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE10150KL
This table gives cross-reference parts and alternative options found for RT0603BRE10150KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE10150KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350B1503T4E | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRE10150KL vs TP0350B1503T4E |
BLU0603ER-1503-AB50Q | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE10150KL vs BLU0603ER-1503-AB50Q |
TP0350B1503R4E | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRE10150KL vs TP0350B1503R4E |
BLU0603P-1503-AT50W | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE10150KL vs BLU0603P-1503-AT50W |
BLU0603-1503-AT50W | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE10150KL vs BLU0603-1503-AT50W |
BLU0603P-1503-AT50 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE10150KL vs BLU0603P-1503-AT50 |
P0603H1503WBTR | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603BRE10150KL vs P0603H1503WBTR |
BLU0603P-1503-BB50Q | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE10150KL vs BLU0603P-1503-BB50Q |
RP73G1J150KATG | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRE10150KL vs RP73G1J150KATG |
RBP06BBS1503 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE10150KL vs RBP06BBS1503 |