Part Details for RT0603CRB071K2L by YAGEO Corporation
Overview of RT0603CRB071K2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRB071K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603CRB071K2LCT-ND
|
DigiKey | RES SMD 1.2KOHM 0.25% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1386 / $0.4900 | Buy Now |
DISTI #
RT0603CRB071K2L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.2kOhm 0.25% Paper T/R - Tape and Reel (Alt: RT0603CRB071K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1029 / $0.1075 | Buy Now |
DISTI #
603-RT0603CRB071K2L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 2100 |
|
$0.1420 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0872 | Buy Now |
DISTI #
RT0603CRB071K2L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.2kOhm 0.25% Paper T/R - Tape and Reel (Alt: RT0603CRB071K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1029 / $0.1075 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.2K Ohms 0.25% 1/10W 10PPM SMT | 0 |
|
$0.2526 / $0.2905 | RFQ |
Part Details for RT0603CRB071K2L
RT0603CRB071K2L CAD Models
RT0603CRB071K2L Part Data Attributes:
|
RT0603CRB071K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRB071K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRB071K2L
This table gives cross-reference parts and alternative options found for RT0603CRB071K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRB071K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD1201C10 | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRB071K2L vs RN73H1JTTD1201C10 |
BLU0603ER-1201-CT10W | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB071K2L vs BLU0603ER-1201-CT10W |
AMF06031K20.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRB071K2L vs AMF06031K20.25%10PPM/KKS |
CAR06031.2KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RT0603CRB071K2L vs CAR06031.2KOHMS0.25%10PPMHP |
BLU0603ER-1201-CT10 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB071K2L vs BLU0603ER-1201-CT10 |
BLU0603-1201-CB10W | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB071K2L vs BLU0603-1201-CB10W |
P0603Y1201CBTA | Fixed Resistor, Thin Film, 0.125W, 1200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRB071K2L vs P0603Y1201CBTA |
CMP06031K20.25%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 1200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRB071K2L vs CMP06031K20.25%10PPM/KKP20 |
BLU0603P-1201-CB10Q | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB071K2L vs BLU0603P-1201-CB10Q |
RN73R1JTTP1201C10 | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRB071K2L vs RN73R1JTTP1201C10 |