Part Details for RT0603CRC131K3L by YAGEO Corporation
Overview of RT0603CRC131K3L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRC131K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603CRC131K3L-ND
|
DigiKey | RES 1.3K OHM 0.25% 1/10W 0603 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0972 | Buy Now |
DISTI #
RT0603CRC131K3L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.3kOhm 0.25% Paper T/R - Tape and Reel (Alt: RT0603CRC131K3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0754 | Buy Now |
DISTI #
603-RT0603CRC131K3L
|
Mouser Electronics | Thin Film Resistors - SMD 1.3K ohm .25% 15 ppm Thin Film RoHS: Compliant | 0 |
|
$0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0634 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.3K Ohms 0.25% 1/10W 15PPM SMT | 0 |
|
$0.1816 / $0.2088 | RFQ |
Part Details for RT0603CRC131K3L
RT0603CRC131K3L CAD Models
RT0603CRC131K3L Part Data Attributes
|
RT0603CRC131K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRC131K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRC131K3L
This table gives cross-reference parts and alternative options found for RT0603CRC131K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRC131K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1301-CB15W | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC131K3L vs BLU0603P-1301-CB15W |
BLU0603ER-1301-CB15Q | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC131K3L vs BLU0603ER-1301-CB15Q |
RTX031301CCP4 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603CRC131K3L vs RTX031301CCP4 |
AMF06031K30.25%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRC131K3L vs AMF06031K30.25%15PPM/KKP20 |
BLU0603ER-1301-CT15W | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC131K3L vs BLU0603ER-1301-CT15W |
WF06F1301CALQ | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRC131K3L vs WF06F1301CALQ |
RNCF0603CKS1K30 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRC131K3L vs RNCF0603CKS1K30 |
RTX031301CCP2 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603CRC131K3L vs RTX031301CCP2 |
RNCH0603CKS1K30 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRC131K3L vs RNCH0603CKS1K30 |
BLU0603ER-1301-CB15W | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC131K3L vs BLU0603ER-1301-CB15W |