Part Details for RT0603CRD0756KL by YAGEO Corporation
Overview of RT0603CRD0756KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRD0756KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603CRD0756KL-ND
|
DigiKey | RES SMD 56K OHM 0.25% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0409 | Buy Now |
Part Details for RT0603CRD0756KL
RT0603CRD0756KL CAD Models
RT0603CRD0756KL Part Data Attributes
|
RT0603CRD0756KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRD0756KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRD0756KL
This table gives cross-reference parts and alternative options found for RT0603CRD0756KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD0756KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060455603L | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603CRD0756KL vs 239060455603L |
SF06R5602CALQ | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRD0756KL vs SF06R5602CALQ |
RNCH0603CTE56K0 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRD0756KL vs RNCH0603CTE56K0 |
RN73H1JTTD5602C25 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRD0756KL vs RN73H1JTTD5602C25 |
RTW10D0603C5602-RG70 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603CRD0756KL vs RTW10D0603C5602-RG70 |
RN73H1JGTD5602C25 | Fixed Resistor, Metal Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRD0756KL vs RN73H1JGTD5602C25 |
RTX035602CDP4 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603CRD0756KL vs RTX035602CDP4 |
RN73R1JTTP5602C25 | Fixed Resistor, Metal Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRD0756KL vs RN73R1JTTP5602C25 |
SF06R5602CTLQ | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRD0756KL vs SF06R5602CTLQ |
CRT0603-CY-5602EAS | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603CRD0756KL vs CRT0603-CY-5602EAS |