Part Details for RT0603CRD0761K9L by YAGEO Corporation
Overview of RT0603CRD0761K9L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRD0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603CRD0761K9L-ND
|
DigiKey | RES SMD 61.9K OHM 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0409 | Buy Now |
Part Details for RT0603CRD0761K9L
RT0603CRD0761K9L CAD Models
RT0603CRD0761K9L Part Data Attributes
|
RT0603CRD0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRD0761K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRD0761K9L
This table gives cross-reference parts and alternative options found for RT0603CRD0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HC6192CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603CRD0761K9L vs NTRA06HC6192CTR1KQYF |
RT0603CCD61K9 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603CRD0761K9L vs RT0603CCD61K9 |
P0603E6192CBPC | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRD0761K9L vs P0603E6192CBPC |
CRT0603-CY-6192EST | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603CRD0761K9L vs CRT0603-CY-6192EST |
RT0603CRD1061K9L | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603CRD0761K9L vs RT0603CRD1061K9L |
RN731JTTDD6192C25 | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603CRD0761K9L vs RN731JTTDD6192C25 |
WF06R6192CALQ | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRD0761K9L vs WF06R6192CALQ |
239064456193L | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603CRD0761K9L vs 239064456193L |
RT0603CRD1361K9L | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603CRD0761K9L vs RT0603CRD1361K9L |
BLU0603P-6192-CT25 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD0761K9L vs BLU0603P-6192-CT25 |