There are no models available for this part yet.
Overview of RT0603CRD0793R1L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603CRD0793R1L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0603CRD0793R1L-ND
|
DigiKey | RES SMD 93.1OHM 0.25% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0608 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0409 | Buy Now |
CAD Models for RT0603CRD0793R1L by YAGEO Corporation
Part Data Attributes for RT0603CRD0793R1L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
93.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603CRD0793R1L
This table gives cross-reference parts and alternative options found for RT0603CRD0793R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD0793R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CBCX93R1N | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603CRD0793R1L vs AR03CBCX93R1N |
BLU0603-93R1-CB25Q | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD0793R1L vs BLU0603-93R1-CB25Q |
RN731JLTD93R1C25 | Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRD0793R1L vs RN731JLTD93R1C25 |
PRC0603TC25X93.1R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRD0793R1L vs PRC0603TC25X93.1R+-0.25% |
AR03CBCX93R1 | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRD0793R1L vs AR03CBCX93R1 |
RN73R1JTTP93R1C25 | Fixed Resistor, Metal Film, 0.1W, 93.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRD0793R1L vs RN73R1JTTP93R1C25 |
239064459319L | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603CRD0793R1L vs 239064459319L |
SF06R93R1CTLQ | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRD0793R1L vs SF06R93R1CTLQ |
RBP06CBP93R1 | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603CRD0793R1L vs RBP06CBP93R1 |
P0603E93R1CGTRE4 | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RT0603CRD0793R1L vs P0603E93R1CGTRE4 |