Part Details for RT0603CRD1341K2L by YAGEO Corporation
Overview of RT0603CRD1341K2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRD1341K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 41.2K Ohms 0.25% 1/10W 25PPM SMT | 0 |
|
$0.1137 / $0.1308 | RFQ |
Part Details for RT0603CRD1341K2L
RT0603CRD1341K2L CAD Models
RT0603CRD1341K2L Part Data Attributes
|
RT0603CRD1341K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRD1341K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRD1341K2L
This table gives cross-reference parts and alternative options found for RT0603CRD1341K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD1341K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-4122-CT25 | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD1341K2L vs BLU0603P-4122-CT25 |
BLU0603-4122-CT25W | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD1341K2L vs BLU0603-4122-CT25W |
PRC0603TC2541.2K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 41200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRD1341K2L vs PRC0603TC2541.2K+/-0.25% |
P0603E4122CBTR | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RT0603CRD1341K2L vs P0603E4122CBTR |
RT0603CRD1041K2L | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603CRD1341K2L vs RT0603CRD1041K2L |
ERA3AEC4122V | Fixed Resistor, Metal Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RT0603CRD1341K2L vs ERA3AEC4122V |
AR03CTCX4122 | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRD1341K2L vs AR03CTCX4122 |
TP0325C4122R4E | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603CRD1341K2L vs TP0325C4122R4E |
PRC0603TC25X41.2K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRD1341K2L vs PRC0603TC25X41.2K+-0.25% |
RN731JTTDD4122C25 | Fixed Resistor, Thin Film, 0.063W, 41200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603CRD1341K2L vs RN731JTTDD4122C25 |