Part Details for RT0603CRE101K5L by YAGEO Corporation
Overview of RT0603CRE101K5L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRE101K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603CRE101K5L-ND
|
DigiKey | RES 1.5K OHM 0.25% 1/10W 0603 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0442 | Buy Now |
DISTI #
RT0603CRE101K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.5kOhm 0.25% Paper T/R - Tape and Reel (Alt: RT0603CRE101K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0339 | Buy Now |
DISTI #
603-RT0603CRE101K5L
|
Mouser Electronics | Thin Film Resistors - SMD 1.5K ohm .25% 50 ppm Thin Film RoHS: Compliant | 0 |
|
$0.0440 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0286 | Buy Now |
DISTI #
RT0603CRE101K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.5kOhm 0.25% Paper T/R - Tape and Reel (Alt: RT0603CRE101K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0339 | Buy Now |
DISTI #
RT0603CRE101K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.5kOhm 0.25% Paper T/R - Tape and Reel (Alt: RT0603CRE101K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0339 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.5K Ohms 0.25% 1/10W 50PPM SMT | 0 |
|
$0.0820 / $0.1000 | RFQ |
Part Details for RT0603CRE101K5L
RT0603CRE101K5L CAD Models
RT0603CRE101K5L Part Data Attributes
|
RT0603CRE101K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRE101K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRE101K5L
This table gives cross-reference parts and alternative options found for RT0603CRE101K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRE101K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q1501CTLA | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRE101K5L vs SF06Q1501CTLA |
TP0350C1501T5E | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603CRE101K5L vs TP0350C1501T5E |
P0603H1501CGTRE4 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603CRE101K5L vs P0603H1501CGTRE4 |
BLU0603-1501-CB50Q | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603CRE101K5L vs BLU0603-1501-CB50Q |
BLU0603-1501-CT50 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603CRE101K5L vs BLU0603-1501-CT50 |
CRT0603-CZ-1501EAS | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603CRE101K5L vs CRT0603-CZ-1501EAS |
BLU0603ER-1501-CT50 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603CRE101K5L vs BLU0603ER-1501-CT50 |
TP0350C1501TCE | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603CRE101K5L vs TP0350C1501TCE |
RNCH0603CTC1K50 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRE101K5L vs RNCH0603CTC1K50 |
TP0350C1501R4E | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603CRE101K5L vs TP0350C1501R4E |