Part Details for RT0603DRD0711KL by YAGEO Corporation
Overview of RT0603DRD0711KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6642
|
Newark | Res, 11K, 0.5%, 0.1W, Thin Film, 0603, Resistance:11Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0711KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
311-11KDCT-ND
|
DigiKey | RES SMD 11K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
763 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0603DRD0711KL
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD0711KL
|
Mouser Electronics | Thin Film Resistors - SMD 11K OHM .5% 25PPM 1/10W RoHS: Compliant | 8450 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V72:2272_07109867
|
Arrow Electronics | Res Thin Film 0603 11K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1864 |
|
$0.0132 / $0.0530 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 11 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 95000Reel |
|
$0.0118 / $0.0137 | Buy Now |
DISTI #
61569249
|
Verical | Res Thin Film 0603 11K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 447 Package Multiple: 1 Date Code: 2201 | Americas - 1864 |
|
$0.0132 | Buy Now |
DISTI #
RT0603DRD0711KL
|
TTI | Thin Film Resistors - SMD 11K OHM .5% 25PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0120 / $0.0138 | Buy Now |
DISTI #
RT0603DRD0711KL
|
Avnet Abacus | SMD Chip Resistor, 11 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RT Series 0603 11 kO �0.5% 0.1 W �25 ppm/�C SMT Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 75000 |
|
$0.0132 / $0.0141 | Buy Now |
Part Details for RT0603DRD0711KL
RT0603DRD0711KL CAD Models
RT0603DRD0711KL Part Data Attributes
|
RT0603DRD0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD0711KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD0711KL
This table gives cross-reference parts and alternative options found for RT0603DRD0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1102DGPD | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRD0711KL vs P0603E1102DGPD |
TP0325D1102T5E | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRD0711KL vs TP0325D1102T5E |
SF06R1102DALQ | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD0711KL vs SF06R1102DALQ |
BLU0603ER-1102-DT25Q | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD0711KL vs BLU0603ER-1102-DT25Q |
RNCH0603DKE11K0 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRD0711KL vs RNCH0603DKE11K0 |
TP0325D1102R4E | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRD0711KL vs TP0325D1102R4E |
RP73F1J11KDTDG | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRD0711KL vs RP73F1J11KDTDG |
BLU0603-1102-DT25W | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD0711KL vs BLU0603-1102-DT25W |
RBP06DBP1102 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD0711KL vs RBP06DBP1102 |
TP0325D1102TCE | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRD0711KL vs TP0325D1102TCE |