Part Details for RT0603DRD07169KL by YAGEO Corporation
Overview of RT0603DRD07169KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD07169KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0402
|
Newark | Res, 169K, 0.5%, 0.1W, Thin Film, 0603, Resistance:169Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07169KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
59AK4550
|
Newark | Res, 169K, 0.5%, 0.1W, Thin Film, 0603, Resistance:169Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07169KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
311-2345-1-ND
|
DigiKey | RES SMD 169K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8957 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0603DRD07169KL
|
Avnet Americas | SMD Chip Resistor, 169 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07169KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD07169KL
|
Mouser Electronics | Thin Film Resistors - SMD 169K OHM .5% 25PPM 1 /10W RoHS: Compliant | 14485 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
DISTI #
RT0603DRD07169KL
|
TTI | Thin Film Resistors - SMD 169K OHM .5% 25PPM 1 /10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0165 / $0.0228 | Buy Now |
DISTI #
RT0603DRD07169KL
|
Avnet Abacus | SMD Chip Resistor, 169 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07169KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 169K Ohms 0.5% 1/10W 25PPM SMT | 0 |
|
$0.0318 / $0.0388 | RFQ |
Part Details for RT0603DRD07169KL
RT0603DRD07169KL CAD Models
RT0603DRD07169KL Part Data Attributes
|
RT0603DRD07169KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD07169KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD07169KL
This table gives cross-reference parts and alternative options found for RT0603DRD07169KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD07169KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R1693DTL | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07169KL vs SF06R1693DTL |
RP73F1J169KDTDG | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRD07169KL vs RP73F1J169KDTDG |
RTX031693DDP3 | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD07169KL vs RTX031693DDP3 |
RTX031693DDTP | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD07169KL vs RTX031693DDTP |
BLU0603-1693-DT25 | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07169KL vs BLU0603-1693-DT25 |
CRT0603-DY-1693EAS | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRD07169KL vs CRT0603-DY-1693EAS |
RBP06DBP1693 | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD07169KL vs RBP06DBP1693 |
BLU0603ER-1693-DB25 | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07169KL vs BLU0603ER-1693-DB25 |
BLU0603-1693-DB25Q | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07169KL vs BLU0603-1693-DB25Q |
RN73R1JTTP1693D25 | Fixed Resistor, Metal Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD07169KL vs RN73R1JTTP1693D25 |