Part Details for RT0603DRD07180RL by YAGEO Corporation
Overview of RT0603DRD07180RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD07180RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4551
|
Newark | Res, 180R, 0.5%, 0.1W, Thin Film, 0603, Resistance:180Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07180RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
58AK5004
|
Newark | Res, 180R, 0.5%, 0.1W, Thin Film, 0603, Resistance:180Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07180RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
311-180DCT-ND
|
DigiKey | RES SMD 180 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9070 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0603DRD07180RL
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07180RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD07180RL
|
Mouser Electronics | Thin Film Resistors - SMD 180 OHM .5% 25PPM 1/10W RoHS: Compliant | 5343 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
DISTI #
RT0603DRD07180RL
|
TTI | Thin Film Resistors - SMD 180 OHM .5% 25PPM 1/10W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0168 / $0.0207 | Buy Now |
DISTI #
RT0603DRD07180RL
|
Avnet Abacus | SMD Chip Resistor, 180 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07180RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 180 Ohms 0.5% 1/10W 25PPM SMT | 0 |
|
$0.0319 / $0.0389 | RFQ |
Part Details for RT0603DRD07180RL
RT0603DRD07180RL CAD Models
RT0603DRD07180RL Part Data Attributes
|
RT0603DRD07180RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD07180RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD07180RL
This table gives cross-reference parts and alternative options found for RT0603DRD07180RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD07180RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06DBP1800 | Fixed Resistor, Thin Film, 0.125W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD07180RL vs RBP06DBP1800 |
AMF0603180R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD07180RL vs AMF0603180R0.5%25PPM/KNP10 |
CAR0603180OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603DRD07180RL vs CAR0603180OHMS0.5%25PPMHP |
SF06R1800DTLQ | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07180RL vs SF06R1800DTLQ |
WF06R1800DTLQ | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07180RL vs WF06R1800DTLQ |
AMF0603180R0.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD07180RL vs AMF0603180R0.5%25PPM/KKP20 |
RNCH0603DTE180R | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRD07180RL vs RNCH0603DTE180R |
AMF0603180R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD07180RL vs AMF0603180R0.5%25PPM/KKS |
RBP06DTP1800 | Fixed Resistor, Thin Film, 0.125W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD07180RL vs RBP06DTP1800 |
BLU0603-1800-DB25 | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07180RL vs BLU0603-1800-DB25 |