Part Details for RT0603DRD0718K7L by YAGEO Corporation
Overview of RT0603DRD0718K7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD0718K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-18.7KDCT-ND
|
DigiKey | RES SMD 18.7KOHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4270 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
DISTI #
RT0603DRD0718K7L
|
Avnet Americas | SMD Chip Resistor, 18.7 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0718K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD0718K7L
|
Mouser Electronics | Thin Film Resistors - SMD 18.7K OHM .5% 25PPM 1/10W RoHS: Compliant | 140 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 18.7 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0157 / $0.0179 | Buy Now |
DISTI #
RT0603DRD0718K7L
|
TTI | Thin Film Resistors - SMD 18.7K OHM .5% 25PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0160 | Buy Now |
DISTI #
RT0603DRD0718K7L
|
Avnet Americas | SMD Chip Resistor, 18.7 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0718K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RT0603DRD0718K7L
|
Avnet Americas | SMD Chip Resistor, 18.7 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0718K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RT0603DRD0718K7L
|
Avnet Abacus | SMD Chip Resistor, 18.7 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: RT0603DRD0718K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0603DRD0718K7L
RT0603DRD0718K7L CAD Models
RT0603DRD0718K7L Part Data Attributes
|
RT0603DRD0718K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD0718K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD0718K7L
This table gives cross-reference parts and alternative options found for RT0603DRD0718K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD0718K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060318K70.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD0718K7L vs AMF060318K70.5%25PPM/KNP10 |
RN73H1JGTD1872D25 | Fixed Resistor, Metal Film, 0.1W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD0718K7L vs RN73H1JGTD1872D25 |
SF06R1872DALQ | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD0718K7L vs SF06R1872DALQ |
RBP06DBP1872 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD0718K7L vs RBP06DBP1872 |
RNCH0603DTE18K7 | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRD0718K7L vs RNCH0603DTE18K7 |
BLU0603-1872-DT25Q | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD0718K7L vs BLU0603-1872-DT25Q |
RBP06DTP1872 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD0718K7L vs RBP06DTP1872 |
BLU0603-1872-DB25W | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD0718K7L vs BLU0603-1872-DB25W |
AMF060318K70.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD0718K7L vs AMF060318K70.5%25PPM/KKS |
RBS06DTP1872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603DRD0718K7L vs RBS06DTP1872 |