There are no models available for this part yet.
Overview of RT0603DRD07196KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603DRD07196KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-2348-1-ND
|
DigiKey | RES SMD 196K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1708 In Stock |
|
$0.0241 / $0.1000 | Buy Now | |
DISTI #
RT0603DRD07196KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 196kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRD07196KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now | |
DISTI #
603-RT0603DRD07196KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 3431 |
|
$0.0210 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 196K Ohms 0.5% 1/10W 25PPM SMT | 0 |
|
$0.0332 / $0.0405 | RFQ |
CAD Models for RT0603DRD07196KL by YAGEO Corporation
Part Data Attributes for RT0603DRD07196KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
196000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603DRD07196KL
This table gives cross-reference parts and alternative options found for RT0603DRD07196KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD07196KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0603DRD07196KL | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD07196KL vs AT0603DRD07196KL |
BLU0603ER-1963-DB25W | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07196KL vs BLU0603ER-1963-DB25W |
P0603E1963DNPD | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRD07196KL vs P0603E1963DNPD |
RN73H1JGTD1963D25 | Fixed Resistor, Metal Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD07196KL vs RN73H1JGTD1963D25 |
BLU0603P-1963-DB25W | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07196KL vs BLU0603P-1963-DB25W |
BLU0603M-1963-DT25Q | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07196KL vs BLU0603M-1963-DT25Q |
P0603E1963DBTB | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRD07196KL vs P0603E1963DBTB |
BLU0603A-1963-DB25Q | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07196KL vs BLU0603A-1963-DB25Q |
PRC0603TTC25196K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRD07196KL vs PRC0603TTC25196K+/-0.5% |
BLU0603ER-1963-DT25 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07196KL vs BLU0603ER-1963-DT25 |