Part Details for RT0603DRD071K1L by YAGEO Corporation
Overview of RT0603DRD071K1L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD071K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2418
|
Newark | Res, 1K1, 0.5%, 0.1W, Thin Film, 0603, Resistance:1.1Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD071K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
59AK2419
|
Newark | Res, 1K1, 0.5%, 0.1W, Thin Film, 0603, Resistance:1.1Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD071K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
311-1.1KDCT-ND
|
DigiKey | RES SMD 1.1K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2266 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
DISTI #
RT0603DRD071K1L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.1kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRD071K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now |
DISTI #
603-RT0603DRD071K1L
|
Mouser Electronics | Thin Film Resistors - SMD 1.1K OHM .5% 25PPM 1/10W RoHS: Compliant | 2472 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
DISTI #
66714408
|
Verical | Res Thin Film 0603 1.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2252 | Americas - 70000 |
|
$0.0152 | Buy Now |
DISTI #
37135695
|
Verical | Res Thin Film 0603 1.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 468 Package Multiple: 1 Date Code: 2014 | Americas - 5731 |
|
$0.0101 / $0.0202 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0178 / $0.1335 | Buy Now |
Part Details for RT0603DRD071K1L
RT0603DRD071K1L CAD Models
RT0603DRD071K1L Part Data Attributes
|
RT0603DRD071K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD071K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD071K1L
This table gives cross-reference parts and alternative options found for RT0603DRD071K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD071K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRD101K1L | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603DRD071K1L vs RT0603DRD101K1L |
ERA3AED1101V | Fixed Resistor, Metal Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RT0603DRD071K1L vs ERA3AED1101V |
TP0325D1101R5E | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRD071K1L vs TP0325D1101R5E |
RTX031101DDP3 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD071K1L vs RTX031101DDP3 |
TP0325D1101T5E | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRD071K1L vs TP0325D1101T5E |
TP0325D1101RCE | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRD071K1L vs TP0325D1101RCE |
239060461102L | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD071K1L vs 239060461102L |
WF06R1101DALQ | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD071K1L vs WF06R1101DALQ |
RN731JTTDD1101D25 | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRD071K1L vs RN731JTTDD1101D25 |
RT0603DRD101K10 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603DRD071K1L vs RT0603DRD101K10 |