Part Details for RT0603DRD07240KL by YAGEO Corporation
Overview of RT0603DRD07240KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD07240KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4553
|
Newark | Res, 240K, 0.5%, 0.1W, Thin Film, 0603, Resistance:240Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07240KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
311-240KDCT-ND
|
DigiKey | RES SMD 240K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8988 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0603DRD07240KL
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07240KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now |
DISTI #
603-RT0603DRD07240KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 6455 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 240 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 35000Reel |
|
$0.0118 / $0.0134 | Buy Now |
DISTI #
RT0603DRD07240KL
|
Avnet Abacus | SMD Chip Resistor, 240 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07240KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RES 240K OHM 1/10W .5% 0603 SMD RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0139 / $0.0149 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 240K Ohms 0.5% 1/10W 25PPM SMT | 0 |
|
$0.0332 / $0.0405 | RFQ |
Part Details for RT0603DRD07240KL
RT0603DRD07240KL CAD Models
RT0603DRD07240KL Part Data Attributes
|
RT0603DRD07240KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD07240KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD07240KL
This table gives cross-reference parts and alternative options found for RT0603DRD07240KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD07240KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA3AED244V | Fixed Resistor, Metal Film, 0.1W, 240000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RT0603DRD07240KL vs ERA3AED244V |
NTRH06D2403CTRF | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRD07240KL vs NTRH06D2403CTRF |