Part Details for RT0603DRD0733KL by YAGEO Corporation
Overview of RT0603DRD0733KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5038
|
Newark | Res, 33K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRD0733KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3200 |
|
$0.0460 / $0.0510 | Buy Now |
DISTI #
58AK5007
|
Newark | Res, 33K, 0.5%, 0.1W, Thin Film, 0603, Resistance:33Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0733KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
58AK8268
|
Newark | Res, 33K, 0.5%, 0.1W, Thin Film, 0603, Resistance:33Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0733KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
311-33KDCT-ND
|
DigiKey | RES SMD 33K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39673 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0603DRD0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now |
DISTI #
603-RT0603DRD0733KL
|
Mouser Electronics | Thin Film Resistors - SMD 33K OHM .5% 25PPM 1/10W RoHS: Compliant | 9841 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 33 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0124 / $0.0135 | Buy Now |
DISTI #
RT0603DRD0733KL
|
TTI | Thin Film Resistors - SMD 33K OHM .5% 25PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0126 / $0.0145 | Buy Now |
DISTI #
RT0603DRD0733KL
|
Avnet Abacus | SMD Chip Resistor, 33 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102162782
|
Chip1Stop | Res Thin Film 0603 33K Ohm 0.5% 0.1W(1/10W) +/-25ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes | 2336 |
|
$0.0120 / $0.0344 | Buy Now |
Part Details for RT0603DRD0733KL
RT0603DRD0733KL CAD Models
RT0603DRD0733KL Part Data Attributes
|
RT0603DRD0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD0733KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD0733KL
This table gives cross-reference parts and alternative options found for RT0603DRD0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J33KDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 33000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRD0733KL vs RP73F1J33KDTDF |
AR03DTCX3302N | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603DRD0733KL vs AR03DTCX3302N |
RNCH0603DTE33K0 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRD0733KL vs RNCH0603DTE33K0 |
SF06R3302DTLA | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD0733KL vs SF06R3302DTLA |
NTRA06HD3302CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRD0733KL vs NTRA06HD3302CTR1KQYF |
RTX033302DDTP | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD0733KL vs RTX033302DDTP |
RN731JLTDD3302D25 | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD0733KL vs RN731JLTDD3302D25 |
WF06R3302DALQ | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD0733KL vs WF06R3302DALQ |
AS0603E3302D-T5 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603DRD0733KL vs AS0603E3302D-T5 |
SF06R3302DALQ | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD0733KL vs SF06R3302DALQ |