Part Details for RT0603DRD073KL by YAGEO Corporation
Overview of RT0603DRD073KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD073KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3.0KDCT-ND
|
DigiKey | RES SMD 3K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15646 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0603DRD073KL
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD073KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD073KL
|
Mouser Electronics | Thin Film Resistors - SMD 3K OHM .5% 25PPM 1/10W RoHS: Compliant | 16394 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0111 | Buy Now |
DISTI #
RT0603DRD073KL
|
TTI | Thin Film Resistors - SMD 3K OHM .5% 25PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
RT0603DRD073KL
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD073KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RT0603DRD073KL
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD073KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RT0603DRD073KL
|
Avnet Abacus | SMD Chip Resistor, 3 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD073KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0603DRD073KL
RT0603DRD073KL CAD Models
RT0603DRD073KL Part Data Attributes
|
RT0603DRD073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD073KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD073KL
This table gives cross-reference parts and alternative options found for RT0603DRD073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033001DDP2 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD073KL vs RTX033001DDP2 |
WF06R3001DTLQ | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD073KL vs WF06R3001DTLQ |
RTX033001DDTP | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD073KL vs RTX033001DDTP |
239064463002L | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603DRD073KL vs 239064463002L |
RN73R1JTTP3001D25 | Fixed Resistor, Metal Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD073KL vs RN73R1JTTP3001D25 |
CRT0603-DY-3001EAS | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRD073KL vs CRT0603-DY-3001EAS |
RTX033001DDP3 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD073KL vs RTX033001DDP3 |
SF06R3001DALQ | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD073KL vs SF06R3001DALQ |
SF06R3001DTLA | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD073KL vs SF06R3001DTLA |
CRT0603-DY-3001ELF | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRD073KL vs CRT0603-DY-3001ELF |